
1766217-3 | |
|---|---|
DigiKey Part Number | 1766217-3-ND |
Manufacturer | |
Manufacturer Product Number | 1766217-3 |
Description | CONTACT,PIN,SIZE #12,STD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.44000 | €4.44 |
| Unit Price without VAT: | €4.44000 |
|---|---|
| Unit Price with VAT: | €5.57220 |

