176285-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 521
Unit Price: €0.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.31789
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 520
Unit Price: €0.93000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.36269
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176285-2

DigiKey Part Number
176285-2-ND
Manufacturer
Manufacturer Product Number
176285-2
Description
CONN RCPT HSG 6POS 3.96MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Red 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
176285-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
2
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 500€0.20201€2,121.11
Unit Price without VAT:€0.20201
Unit Price with VAT:€0.25352