176272-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 431 888
Unit Price: €0.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21 279
Unit Price: €0.19000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19 513
Unit Price: €0.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.06462
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 471
Unit Price: €0.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.18570
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.18497
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.24000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 74 762
Unit Price: €0.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.16825
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 81 380
Unit Price: €0.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 044
Unit Price: €0.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.28283
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.06995
Datasheet
3 Rectangular Connectors - Housings Plug Red 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176272-2

DigiKey Part Number
A116545-ND
Manufacturer
Manufacturer Product Number
176272-2
Description
CONN PLUG HSG 3POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Red 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
176272-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
-
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20 000€0.06644€1,328.80
Manufacturers Standard Package
Unit Price without VAT:€0.06644
Unit Price with VAT:€0.08338