
1761072-4 | |
|---|---|
DigiKey Part Number | 1761072-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1761072-4 |
Description | CONN HSSDC2 RCPT 7POS SLD RA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position HSSDC2 Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1761072-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | HSSDC2 | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €12.75965 | €7,655.79 |
| Unit Price without VAT: | €12.75965 |
|---|---|
| Unit Price with VAT: | €16.01336 |

