
175758-1 | |
|---|---|
DigiKey Part Number | 175758-1-ND |
Manufacturer | |
Manufacturer Product Number | 175758-1 |
Description | AMP MEMORY CARD HDR ASSY 40P |
Customer Reference | |
Detailed Description | 40 Position Card Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 175758-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | - | |
Number of Positions | 40 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |

