1746975-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1746975-1
1746975-1
1746975-1

1746975-1

DigiKey Part Number
17-1746975-1-ND
Manufacturer
Manufacturer Product Number
1746975-1
Description
GRACE INERTIA CONNECTOR 6.2MM PI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1746975-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 876
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.41300€4.13
25€0.38720€9.68
50€0.36840€18.42
100€0.35080€35.08
250€0.32880€82.20
500€0.31308€156.54
1 000€0.29813€298.13
2 500€0.27946€698.65
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.61495