
1-5645991-2 | |
|---|---|
DigiKey Part Number | 1-5645991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5645991-2 |
Description | CONN PIN RCPT .042-.049 SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.042" ~ 0.049" (1.07mm ~ 1.24mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-5645991-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.308" (7.82mm) | |
Accepts Pin Diameter | 0.042" ~ 0.049" (1.07mm ~ 1.24mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.112" (2.84mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" ~ 0.275" (3.68mm ~ 6.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.33271 | €3,327.10 |
| Unit Price without VAT: | €0.33271 |
|---|---|
| Unit Price with VAT: | €0.41755 |

