
1742614-1 | |
|---|---|
DigiKey Part Number | 1742614-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742614-1 |
Description | CONN MAG TERM 28-31AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 28-31 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 6 | |
Termination | Crimp | |
Wire Gauge | 28-31 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | €0.10909 | €1,199.99 |
| Unit Price without VAT: | €0.10909 |
|---|---|
| Unit Price with VAT: | €0.13691 |

