
1742409-1 | |
|---|---|
DigiKey Part Number | 1742409-1-ND |
Manufacturer | |
Manufacturer Product Number | 1742409-1 |
Description | CONN MAG TERM 20-22AWG PIN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 20-22 AWG Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1742409-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 500 | |
Terminal Type | Box IDC | |
Size | 4 | |
Termination | Pin | |
Wire Gauge | 20-22 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.13994 | €1,399.40 |
| Unit Price without VAT: | €0.13994 |
|---|---|
| Unit Price with VAT: | €0.17562 |

