
1742492-1 | |
---|---|
DigiKey Part Number | A107922TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742492-1 |
Description | CONN TERM BRUSH 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Brush Contact Connector Crimp 14-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1742492-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Brush Contact | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 000 | €0.05889 | €7,066.80 |
Unit Price without VAT: | €0.05889 |
---|---|
Unit Price with VAT: | €0.07391 |