
1742159-2 | |
|---|---|
DigiKey Part Number | 1742159-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742159-2 |
Description | CONN MAG TERM 17-19AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1742159-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Splice | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 17-19 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | €0.08243 | €3,956.64 |
| Unit Price without VAT: | €0.08243 |
|---|---|
| Unit Price with VAT: | €0.10345 |

