
1742083-1 | |
|---|---|
DigiKey Part Number | 1742083-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742083-1 |
Description | CONN TERM PIN 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1742083-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.500" (12.70mm) | |
Length - Barrel | 0.300" (7.62mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 000 | €0.03886 | €19,585.44 |
| Unit Price without VAT: | €0.03886 |
|---|---|
| Unit Price with VAT: | €0.04877 |

