
1740698-3 | |
|---|---|
DigiKey Part Number | 1740698-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1740698-3 |
Description | MAG-MATE TERMINAL W.EXTENDED LEA |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 26-30 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1740698-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | - | |
Terminal Type | Box IDC/Poke-In | |
Size | - | |
Termination | IDC | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Base Product Number |

