Image for 173674-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173674-2

DigiKey Part Number
173674-2-ND
Manufacturer
Manufacturer Product Number
173674-2
Description
250 POSITIVE LOK 2P TAB
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Angled - 90°
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.315" (8.00mm)
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
2 Tabs
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.