
1735961-2 | |
|---|---|
DigiKey Part Number | A125243TR-ND - Tape & Reel (TR) A125243CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1735961-2 |
Description | CONN SAS/PCIE RCPT 68POS SLD SMD |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735961-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.66000 | €4.66 |
| 10 | €3.95500 | €39.55 |
| 25 | €3.70760 | €92.69 |
| 50 | €3.53060 | €176.53 |
| 100 | €3.36200 | €336.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | €3.52400 | €8,457.60 |
| Unit Price without VAT: | €4.66000 |
|---|---|
| Unit Price with VAT: | €5.84830 |

