
1735688-3 | |
|---|---|
DigiKey Part Number | 1735688-3-ND |
Manufacturer | |
Manufacturer Product Number | 1735688-3 |
Description | CONN INTERPOSER 80POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Interposer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | €25.25653 | €9,092.35 |
| Unit Price without VAT: | €25.25653 |
|---|---|
| Unit Price with VAT: | €31.69695 |

