Image for 1735616-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735616-2

DigiKey Part Number
1735616-2-ND
Manufacturer
Manufacturer Product Number
1735616-2
Description
CONN SATA RCPT 13POS SLD R/A SMD
Customer Reference
Detailed Description
13 (7 + 6 Power) Position SATA Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1735616-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
13 (7 + 6 Power)
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Latches
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.