
1734260-4 | |
|---|---|
DigiKey Part Number | A98738TR-ND - Tape & Reel (TR) A98738CT-ND - Cut Tape (CT) A98738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734260-4 |
Description | CONN HEADER SMD 4POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734260-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.187" (4.75mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.85000 | €8.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.98450 | €984.50 |
| 2 000 | €0.93753 | €1,875.06 |
| 3 000 | €0.91110 | €2,733.30 |
| 5 000 | €0.87888 | €4,394.40 |
| 7 000 | €0.85829 | €6,008.03 |
| 10 000 | €0.84997 | €8,499.70 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |












