
1734056-1 | |
|---|---|
DigiKey Part Number | 1734056-1-ND |
Manufacturer | |
Manufacturer Product Number | 1734056-1 |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 4 Position Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | - | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |

