
172861-4 | |
|---|---|
DigiKey Part Number | 172861-4-ND |
Manufacturer | |
Manufacturer Product Number | 172861-4 |
Description | CHAMP HARDWARE,SCREW LOCK KIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For CHAMP D-Sub Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | CHAMP D-Sub Panel Mount Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.634" (16.10mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.29904 | €3,299.04 |
| Unit Price without VAT: | €3.29904 |
|---|---|
| Unit Price with VAT: | €4.14030 |

