
1-1563759-1 | |
|---|---|
DigiKey Part Number | 1734-1-1563759-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1563759-1 |
Description | CONN RCPT HSG 18POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1563759-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €3.15900 | €31.59 |
| 25 | €2.96120 | €74.03 |
| 50 | €2.81960 | €140.98 |
| 230 | €2.53165 | €582.28 |
| 460 | €2.41087 | €1,109.00 |
| 690 | €2.34288 | €1,616.59 |
| 1 150 | €2.26002 | €2,599.02 |
| 2 530 | €2.13785 | €5,408.76 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.65605 |












