
| 171332-1 | |
|---|---|
| DigiKey Part Number | 171332-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 171332-1 | 
| Description | CONN RCPT HSG 104POS BLK PNL MNT | 
| Customer Reference | |
| Detailed Description | 104 Position Housing for Female Sockets Connector Black Panel Mount | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | Housing for Female Sockets | |
| Connector Style | - | |
| Number of Positions | 104 | |
| Pitch | - | |
| Number of Rows | - | |
| Mounting Type | Panel Mount | |
| Connector Usage | Receptacle | |
| Features | - | |
| Color | Black | |
| Note | Contacts Not Included | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland