Terminal Connector Female, Receptacle (Socket) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171111-1

DigiKey Part Number
A128144-ND
Manufacturer
Manufacturer Product Number
171111-1
Description
SINGL CIRCUIT 2.36 DIA REC HSG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) Crimp
Datasheet
 Datasheet
EDA/CAD Models
171111-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.215" (5.46mm)
Length - Overall
0.787" (20.00mm)
Length - Barrel
0.728" (18.50mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
-
Contact Finish
-
Color
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.11400€1.14
25€0.10680€2.67
50€0.10180€5.09
100€0.09690€9.69
250€0.09080€22.70
500€0.08646€43.23
1 000€0.08232€82.32
3 000€0.07617€228.51
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570