
171088-1 | |
|---|---|
DigiKey Part Number | 171088-1-ND |
Manufacturer | |
Manufacturer Product Number | 171088-1 |
Description | CONN MALE TAB HSG 0.25 14POS |
Customer Reference | |
Detailed Description | 14 Position Housing Connector Male, Tab 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 14 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | - | |
Material | - | |
Note | Contacts Sold Separately | |
Base Product Number |

