
170341-3 | |
|---|---|
DigiKey Part Number | A101751TR-ND - Tape & Reel (TR) A101751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170341-3 |
Description | CONN QC TAB 12-14AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170341-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.543" (13.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.114" ~ 0.150" (2.90mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17200 | €1.72 |
| 25 | €0.16120 | €4.03 |
| 50 | €0.15360 | €7.68 |
| 100 | €0.14630 | €14.63 |
| 250 | €0.13704 | €34.26 |
| 500 | €0.13048 | €65.24 |
| 1 000 | €0.12425 | €124.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10703 | €428.12 |
| 8 000 | €0.10192 | €815.36 |
| 12 000 | €0.09904 | €1,188.48 |
| 20 000 | €0.09554 | €1,910.80 |
| 28 000 | €0.09330 | €2,612.40 |
| 40 000 | €0.09098 | €3,639.20 |
| 100 000 | €0.08529 | €8,529.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |























