
1703092-1 | |
|---|---|
DigiKey Part Number | 1703092-1-ND |
Manufacturer | |
Manufacturer Product Number | 1703092-1 |
Description | CONN CARDEDGE HSG 4POS .197 NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Card Edge Connector Housing Natural 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 4 | |
Card Thickness | - | |
Pitch | 0.197" (5.00mm) | |
Features | Locking Latch | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | €0.35647 | €5,703.52 |
| Unit Price without VAT: | €0.35647 |
|---|---|
| Unit Price with VAT: | €0.44737 |

