
170053-2 | |
---|---|
DigiKey Part Number | 170053-2-ND |
Manufacturer | |
Manufacturer Product Number | 170053-2 |
Description | CONN RING OVAL 14-18AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170053-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.705" (17.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |