
170005-6 | |
|---|---|
DigiKey Part Number | 170005-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170005-6 |
Description | CONN RING CIRC 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170005-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.272" (6.90mm) | |
Length - Overall | 0.476" (12.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | €0.27159 | €12,221.55 |
| Unit Price without VAT: | €0.27159 |
|---|---|
| Unit Price with VAT: | €0.34085 |

