
166635-4 | |
|---|---|
DigiKey Part Number | 166635-4-ND |
Manufacturer | |
Manufacturer Product Number | 166635-4 |
Description | CONTACT PIN SIGNAL 20-26AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166635-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | €0.29241 | €7,310.25 |
| Unit Price without VAT: | €0.29241 |
|---|---|
| Unit Price with VAT: | €0.36697 |


