
1658921-1 | |
|---|---|
DigiKey Part Number | A107643-ND |
Manufacturer | |
Manufacturer Product Number | 1658921-1 |
Description | CONN WIRE IDC 4P 22-26AWG PCB RA |
Customer Reference | |
Detailed Description | 4 (2 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Individual Wires | |
Number of Positions | 4 (2 Pair) | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22-26 AWG | |
Features | Double Entry | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |

