
1650343-1 | |
|---|---|
DigiKey Part Number | 1650343-1-ND |
Manufacturer | |
Manufacturer Product Number | 1650343-1 |
Description | 711-0094-02107=CONTACT,PIN,#8, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €6.30339 | €6,303.39 |
| Unit Price without VAT: | €6.30339 |
|---|---|
| Unit Price with VAT: | €7.91075 |

