
1648376-1 | |
---|---|
DigiKey Part Number | 1648376-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648376-1 |
Description | 708-31-01107 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €7.09300 | €1,773.25 |
Unit Price without VAT: | €7.09300 |
---|---|
Unit Price with VAT: | €8.90172 |