
1645569-1 | |
|---|---|
DigiKey Part Number | 1645569-1-ND |
Manufacturer | |
Manufacturer Product Number | 1645569-1 |
Description | CONN RECEPT 72POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 72 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1645569-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 12 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Mating Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | €19.11838 | €41,295.70 |
| Unit Price without VAT: | €19.11838 |
|---|---|
| Unit Price with VAT: | €23.99357 |

