
160917-2 | |
|---|---|
DigiKey Part Number | A107078TR-ND - Tape & Reel (TR) A107078CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160917-2 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160917-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.122" (2.11mm ~ 3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20100 | €2.01 |
| 25 | €0.18880 | €4.72 |
| 50 | €0.17940 | €8.97 |
| 100 | €0.17100 | €17.10 |
| 250 | €0.16024 | €40.06 |
| 500 | €0.15260 | €76.30 |
| 1 000 | €0.14529 | €145.29 |
| 2 500 | €0.13618 | €340.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.13357 | €667.85 |
| 10 000 | €0.12720 | €1,272.00 |
| 15 000 | €0.12361 | €1,854.15 |
| 25 000 | €0.11924 | €2,981.00 |
| 35 000 | €0.11644 | €4,075.40 |
| 50 000 | €0.11355 | €5,677.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |























