cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160873-2

DigiKey Part Number
160873-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
160873-2
Description
CONN QC RCPT 13-17AWG 0.312
Customer Reference
Detailed Description
0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.312" (7.92mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.380" (9.65mm)
Length - Overall
0.900" (22.86mm)
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.106" ~ 0.157" (2.69mm ~ 3.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.