cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160718-9

DigiKey Part Number
160718-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
160718-9
Description
REELING WITH PAPER
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 0.5 ~ 1.0mm² Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.550" (13.97mm)
Termination
Crimp
Wire Gauge
0.5 ~ 1.0mm²
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.