1604941-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 7 436
Unit Price: €0.40000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5 068
Unit Price: €0.48000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 880
Unit Price: €0.46000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 481
Unit Price: €0.97000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 644
Unit Price: €0.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.45911
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5 089
Unit Price: €2.82000
Datasheet
12 Rectangular Connectors - Housings Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Natural
1604941-1
1604941-1

1604941-1

DigiKey Part Number
A32538-ND
Manufacturer
Manufacturer Product Number
1604941-1
Description
CONN RCPT HSG 12POS
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
1604941-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
3
Row Spacing
0.250" (6.35mm)
Mounting Type
Panel Mount, Bulkhead
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes