
1604433-1 | |
|---|---|
DigiKey Part Number | 1604433-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1604433-1 |
Description | TERM BLADE NON-GEND 6-8AWG SILV |
Customer Reference | |
Detailed Description | Blade Contact 6-8 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6-8 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
















