
1604072-2 | |
|---|---|
DigiKey Part Number | A112481-ND |
Manufacturer | |
Manufacturer Product Number | 1604072-2 |
Description | ACCY REDUCING BUSHING 6AWG |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For Power Series 120 |
Datasheet | Datasheet |
EDA/CAD Models | 1604072-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Power Series 120 | |
Specifications | 6 AWG | |
Color | - | |
Material | Copper | |
Base Product Number |




