
1601264-4 | |
|---|---|
DigiKey Part Number | A140986-ND |
Manufacturer | |
Manufacturer Product Number | 1601264-4 |
Description | CONN MAG TERM 18-34AWG QC 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1601264-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | Offset Tabs, QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.12720 | €3.18 |
| 50 | €0.12120 | €6.06 |
| 100 | €0.11530 | €11.53 |
| 250 | €0.10800 | €27.00 |
| 500 | €0.10286 | €51.43 |
| 1 000 | €0.09794 | €97.94 |
| 2 500 | €0.09180 | €229.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

