
1601147-3 | |
---|---|
DigiKey Part Number | 1601147-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1601147-3 |
Description | CONN MAG TERM 16-17AWG PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 16-17 AWG PCB Post |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 16-17 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 000 | €0.06297 | €18,891.00 |
Unit Price without VAT: | €0.06297 |
---|---|
Unit Price with VAT: | €0.07903 |