
1601033-5 | |
|---|---|
DigiKey Part Number | 17-1601033-5TR-ND - Tape & Reel (TR) 17-1601033-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1601033-5 |
Description | STD SMZ 187X020 BARB TAB TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1601033-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.12511 | €2,502.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

