
160092-2 | |
---|---|
DigiKey Part Number | 160092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160092-2 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.024" (26.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.209" (3.81mm ~ 5.31mm) | |
Material - Insulation | - | |
Base Product Number |