
1599986-1 | |
|---|---|
DigiKey Part Number | 1599986-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1599986-1 |
Description | CONN MAG TERM 14-18AWG POKE-IN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 14-18 AWG Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 1599986-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal, Dual | |
Size | - | |
Termination | Poke-In | |
Wire Gauge | 14-18 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | €0.09326 | €11,191.20 |
| Unit Price without VAT: | €0.09326 |
|---|---|
| Unit Price with VAT: | €0.11704 |

