
1586703-1 | |
|---|---|
DigiKey Part Number | 1586703-1-ND |
Manufacturer | |
Manufacturer Product Number | 1586703-1 |
Description | CONN PLUG HSG 2POS NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1586703-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.18025 | €630.88 |
| Unit Price without VAT: | €0.18025 |
|---|---|
| Unit Price with VAT: | €0.22621 |

