



1546399-7 | |
|---|---|
DigiKey Part Number | A135101-ND |
Manufacturer | |
Manufacturer Product Number | 1546399-7 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1546399-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 21 | |
Number of Wire Entries | 21 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.35000 | €17.35 |
| 10 | €12.39700 | €123.97 |
| 25 | €11.06200 | €276.55 |
| 50 | €10.26620 | €513.31 |
| 100 | €9.62890 | €962.89 |
| 250 | €8.98632 | €2,246.58 |
| 500 | €8.62122 | €4,310.61 |
| 1 000 | €8.33771 | €8,337.71 |
| Unit Price without VAT: | €17.35000 |
|---|---|
| Unit Price with VAT: | €21.77425 |

