
150500-2 | |
|---|---|
DigiKey Part Number | A107155TR-ND - Tape & Reel (TR) A107155CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 150500-2 |
Description | CONN QC RCPT 20-24AWG 0.110 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 150500-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.605" (15.37mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.13280 | €3.32 |
| 50 | €0.12640 | €6.32 |
| 100 | €0.12040 | €12.04 |
| 250 | €0.11280 | €28.20 |
| 500 | €0.10740 | €53.70 |
| 1 000 | €0.10227 | €102.27 |
| 2 500 | €0.09586 | €239.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.08258 | €825.80 |
| 20 000 | €0.07864 | €1,572.80 |
| 30 000 | €0.07642 | €2,292.60 |
| 50 000 | €0.07372 | €3,686.00 |
| 70 000 | €0.07199 | €5,039.30 |
| 100 000 | €0.07020 | €7,020.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |
















