1489127-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1489127-8

DigiKey Part Number
A107477-ND
Manufacturer
Manufacturer Product Number
1489127-8
Description
CONN PLUG HSG DRAWER 10POS BLK
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
10 Position Housing for Male Blades Connector Black Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
1489127-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Blades
Connector Style
Drawer
Number of Positions
10
Pitch
0.118" (3.00mm)
Number of Rows
1
Mounting Type
Panel Mount
Connector Usage
Plug
Features
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
400€2.17920€871.68
Manufacturers Standard Package
Unit Price without VAT:€2.17920
Unit Price with VAT:€2.73490