
1489127-2 | |
|---|---|
DigiKey Part Number | 1489127-2-ND |
Manufacturer | |
Manufacturer Product Number | 1489127-2 |
Description | CONN PLUG HSG DRAWER 4POS BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Male Blades Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1489127-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Blades | |
Connector Style | Drawer | |
Number of Positions | 4 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €1.18705 | €4,748.20 |
| Unit Price without VAT: | €1.18705 |
|---|---|
| Unit Price with VAT: | €1.48975 |

