1456315-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1456315-6
1456315-6
1456315-6

1456315-6

DigiKey Part Number
A127978-ND
Manufacturer
Manufacturer Product Number
1456315-6
Description
CONN SOCKET HSG 32POS 4.00MM
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Socket Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1456315-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
3
Row Spacing
0.157" (4.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Positions Molded Closed
Insulation Material
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.